Part Details for 9WL0948P1F601 by Sanyo-Denki Co Ltd
Overview of 9WL0948P1F601 by Sanyo-Denki Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9WL0948P1F601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-2015-ND
|
DigiKey | FAN AXIAL 92X38MM 48VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
23 In Stock |
|
$81.5029 / $100.6100 | Buy Now |
DISTI #
978-9WL0948P1F601
|
Mouser Electronics | DC Fans Fan, 92x92x38mm, 48VDC, Splash/Dust Proof, 100Khr, Ribless, Tach/PWM, IP68 RoHS: Compliant | 0 |
|
$89.1500 / $100.0900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$74.5700 / $156.1800 | Buy Now | |
DISTI #
9WL0948P1F601
|
TME | Fan: DC, axial, 48VDC, 92x92x38mm, 174m3/h, 55dBA, ball bearing Min Qty: 31 | 0 |
|
$90.3100 | RFQ |
DISTI #
000000000005740881
|
Sager | DC Fans Fan, 92x92x38mm, 48VDC, Splash/Dust Proof, 100Khr, Ribless, Tach/PWM, IP68 Min Qty: 1 | 0 |
|
$76.0400 / $101.8100 | Buy Now |
|
Neutron USA | DC Fans DC Fan, 92x38mm, 24VDC, Splash/Dust Proof IP68, Long Life 100K Hours, Ribless, Tachometer, PWM | 23 |
|
$257.0900 | Buy Now |
Part Details for 9WL0948P1F601
9WL0948P1F601 CAD Models
9WL0948P1F601 Part Data Attributes:
|
9WL0948P1F601
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9WL0948P1F601
Sanyo-Denki Co Ltd
DC Fan, 0.24A, 48V, 11.52W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 102.4 CFM | |
Approvals | CUL;TUV;UL | |
Body Material | PLASTIC | |
Height | 92 mm | |
Length | 92 mm | |
Life Expectancy | 100000 h | |
Noise | 55 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 26.67 mmH2O | |
Rated Current | 0.24 A | |
Rated Power | 11.52 W | |
Rated Voltage | 48 V | |
Speed | 7000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 300 g | |
Width | 38 mm |