Part Details for 9WL0924F4002 by Sanyo-Denki Co Ltd
Overview of 9WL0924F4002 by Sanyo-Denki Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9WL0924F4002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-9WL0924F4002-ND
|
DigiKey | 92X25MM 24V, SPLASH & DUST PROOF Min Qty: 28 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$82.5104 | Buy Now |
DISTI #
978-9WL0924F4002
|
Mouser Electronics | DC Fans Axial Fan, 92x92x25mm, 24VDC, Splash/Dust Proof, Long Life 180Khr, Ribless, IP68 RoHS: Compliant | 0 |
|
$79.4800 / $82.1200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$69.0200 / $144.5600 | Buy Now |
DISTI #
000000000005741580
|
Sager | DC Fans Axial Fan, 92x92x25mm, 24VDC, Splash/Dust Proof, Long Life 180Khr, Ribless, IP68 Min Qty: 1 | 0 |
|
$69.5000 / $82.9900 | Buy Now |