Part Details for 9WL0824P4J001 by Sanyo-Denki Co Ltd
Overview of 9WL0824P4J001 by Sanyo-Denki Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9WL0824P4J001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-2157-ND
|
DigiKey | FAN AXIAL 80X25MM 24VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
123 In Stock |
|
$70.5672 / $87.1100 | Buy Now |
DISTI #
978-9WL0824P4J001
|
Mouser Electronics | DC Fans Fan, 80x80x25mm, 24VDC, Splash/Dust Proof, 180Khr, Ribless, Tach/PWM, IP68 RoHS: Compliant | 80 |
|
$73.4500 / $87.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$79.3100 / $100.5700 | Buy Now |
DISTI #
000000000005002306
|
Sager | DC Fans Fan, 80x80x25mm, 24VDC, Splash/Dust Proof, 180Khr, Ribless, Tach/PWM, IP68 Min Qty: 1 | 0 |
|
$77.4600 / $103.7100 | Buy Now |
DISTI #
C1S721900021969
|
Chip1Stop | DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 73CFM 49dB 80 X 80 X 25.2mm Long Life/Low Power Consumption/High Air Flow/High Static Pressure RoHS: Compliant pbFree: No Container: Bulk | 2 |
|
$83.6000 | Buy Now |
|
Neutron USA | DC Fans Fan 80x25mm 24VDC IP68 180K Hr Tch PWM | 50 |
|
$263.7200 | Buy Now |