Part Details for 9WL0412P3J001 by Sanyo-Denki Co Ltd
Overview of 9WL0412P3J001 by Sanyo-Denki Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9WL0412P3J001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1820-ND
|
DigiKey | FAN AXIAL 40X28MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
4280 In Stock |
|
$56.3369 / $73.3700 | Buy Now |
DISTI #
978-9WL0412P3J001
|
Mouser Electronics | DC Fans Fan, 40x40x28mm, 12VDC, Splash/Dust Proof, 150Khr, Ribless, Tach/PWM, IP68 RoHS: Compliant | 0 |
|
$55.7400 / $72.8600 | Order Now |
DISTI #
V36:1790_07161201
|
Arrow Electronics | DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 22.2CFM 51dB 40 X 40 X 28mm Longest-Lasting lifespan/High Air Flow/High Static Pressure Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2316 | Americas - 335 |
|
$53.9400 / $72.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.4800 / $146.0000 | Buy Now |
DISTI #
69708634
|
Verical | DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 22.2CFM 51dB 40 X 40 X 28mm Longest-Lasting lifespan/High Air Flow/High Static Pressure Min Qty: 1 Package Multiple: 1 Date Code: 2316 | Americas - 335 |
|
$53.9400 / $72.1500 | Buy Now |
DISTI #
9WL0412P3J001
|
TME | Fan: DC, axial, 12VDC, 40x40x28mm, 37.8m3/h, 51dBA, ball bearing Min Qty: 31 | 0 |
|
$53.9600 | RFQ |
|
PUI | RoHS: Compliant Package Multiple: 126 Lead time: 26 Weeks, 0 Days | 252 |
|
$47.7400 / $62.2100 | Buy Now |
DISTI #
000000000005402573
|
Sager | DC Fans Fan, 40x40x28mm, 12VDC, Splash/Dust Proof, 150Khr, Ribless, Tach/PWM, IP68 Min Qty: 1 | 1472 |
|
$50.8600 / $69.8300 | Buy Now |
DISTI #
C1S721900040858
|
Chip1Stop | DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 22.2CFM 51dB 40 X 40 X 28mm Longest-Lasting lifespan/High Air Flow/High Static Pressure RoHS: Compliant pbFree: No Container: Bulk | 5 |
|
$59.9000 | Buy Now |
|
LCSC | - Cooling fan ROHS | 10 |
|
$49.7510 / $51.9140 | Buy Now |
Part Details for 9WL0412P3J001
9WL0412P3J001 CAD Models
9WL0412P3J001 Part Data Attributes:
|
9WL0412P3J001
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9WL0412P3J001
Sanyo-Denki Co Ltd
DC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 22.2 CFM | |
Approvals | CUL;TUV;UL | |
Body Material | PLASTIC | |
Height | 40 mm | |
Length | 40 mm | |
Life Expectancy | 150000 h | |
Noise | 51 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 40.894 mmH2O | |
Rated Current | 0.52 A | |
Rated Power | 6.24 W | |
Rated Voltage | 12 V | |
Speed | 17500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 70 g | |
Width | 28 mm |