Part Details for 9WL0412P3G001 by Sanyo-Denki Co Ltd
Overview of 9WL0412P3G001 by Sanyo-Denki Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9WL0412P3G001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1819-ND
|
DigiKey | FAN AXIAL 40X28MM 12VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
2662 In Stock |
|
$49.6750 / $51.8900 | Buy Now |
DISTI #
978-9WL0412P3G001
|
Mouser Electronics | DC Fans Fan, 40x40x28mm, 12VDC, Splash/Dust Proof, 150Khr, Ribless, Tach/PWM, IP68 RoHS: Compliant | 96 |
|
$49.6800 / $55.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.6200 / $140.8300 | Buy Now |
DISTI #
81047242
|
Verical | DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 19.7CFM 47dB 40 X 40 X 28mm Longest-Lasting lifespan/High Air Flow/High Static Pressure RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 344 |
|
$12.7729 / $14.9546 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 126 Package Multiple: 126 Lead time: 26 Weeks, 0 Days | 63 |
|
$53.6700 / $69.9500 | Buy Now |
DISTI #
000000000005383382
|
Sager | DC Fans Fan, 40x40x28mm, 12VDC, Splash/Dust Proof, 150Khr, Ribless, Tach/PWM, IP68 Min Qty: 1 | 0 |
|
$49.0600 / $67.3600 | Buy Now |
DISTI #
C1S721900040849
|
Chip1Stop | DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 19.7CFM 47dB 40 X 40 X 28mm Longest-Lasting lifespan/High Air Flow/High Static Pressure RoHS: Compliant pbFree: No Container: Bulk | 3 |
|
$46.4000 | Buy Now |
|
Neutron USA | DC Fan Sq40x28mm 12VDC 4.8W 47dB 19.7CFM 310Pa NoRib, Tach PWM duty 0% Stop, 4 Wire, Al F, Plastic B | 50 |
|
$190.6800 | Buy Now |
Part Details for 9WL0412P3G001
9WL0412P3G001 CAD Models
9WL0412P3G001 Part Data Attributes
|
9WL0412P3G001
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9WL0412P3G001
Sanyo-Denki Co Ltd
DC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 19.7 CFM | |
Approvals | CUL;TUV;UL | |
Body Material | PLASTIC | |
Height | 40 mm | |
Length | 40 mm | |
Life Expectancy | 150000 h | |
Noise | 47 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 31.496 mmH2O | |
Rated Current | 0.4 A | |
Rated Power | 4.8 W | |
Rated Voltage | 12 V | |
Speed | 15500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 70 g | |
Width | 28 mm |