Part Details for 9WG1248M102-E by Sanyo-Denki Co Ltd
Results Overview of 9WG1248M102-E by Sanyo-Denki Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9WG1248M102-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9WG1248M102-E-ND
|
DigiKey | FAN AXIAL 120X38MM 48VDC WIRE Min Qty: 21 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$73.3090 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$61.5900 / $114.6600 | Buy Now |
DISTI #
000000000005402571
|
Sager | DC Fans 48V,Splash Proof,Rbls Min Qty: 1 | 0 |
|
$63.0000 / $75.2200 | Buy Now |