9WG1212M101-E
Sanyo-Denki Co Ltd
Description: Fan/Blower,

Overview of 9WG1212M101-E by Sanyo-Denki Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 9WG1212M101-E by Sanyo-Denki Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 9WG1212M101-E-ND
DigiKey FAN AXIAL 120X38MM 12VDC WIRE Min Qty: 21 Lead time: 12 Weeks Container: Box Temporarily Out of Stock
  • 21 $40.7648
$40.7648 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 6 $42.5900
  • 11 $34.8500
  • 16 $33.5400
  • 21 $32.8700
$32.8700 / $42.5900 Buy Now
DISTI # 000000000005402540
Sager DC Fans 12V,Splash Proof,Rbls Min Qty: 1 0
  • 1 $41.2500
  • 10 $37.4500
  • 25 $35.2800
  • 50 $33.8100
  • 100 $32.4500
  • 500 $30.8100
$30.8100 / $41.2500 Buy Now

CAD Models for 9WG1212M101-E by Sanyo-Denki Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 9WG1212M101-E by Sanyo-Denki Co Ltd

9WG1212M101-E
Sanyo-Denki Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SANYO DENKI AMERICA INC
Reach Compliance Code
unknown
Airflow
74 CFM
Approvals
CSA;TUV;UL
Body Material
PLASTIC
Height
120 mm
Length
120 mm
Life Expectancy
100000 h
Noise
32 dB
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Pressure
4.039 mmH2O
Rated Current
0.21 A
Rated Power
2.52 W
Rated Voltage
12 V
Speed
1950 rpm
Thermal Support Device Type
DC FAN
Weight
410 g
Width
38 mm
Want to compare parts?
  1. 9WG1212M101-E
    Sanyo-Denki Co Ltd
    Fan/Blower,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 9WG1212M101-E by Sanyo-Denki Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 9WG1212M101-E by Sanyo-Denki Co Ltd

Select Manufacturer
Which Manufacturer of 9WG1212M101-E would you like to use for your alert(s)?
  • Please alert me when 9WG1212M101-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 9WG1212M101-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 9WG1212M101-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 9WG1212M101-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 9WG1212M101-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 9WG1212M101-E by Sanyo-Denki Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: