Part Details for 9WG1212F101-E by Sanyo-Denki Co Ltd
Overview of 9WG1212F101-E by Sanyo-Denki Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9WG1212F101-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9WG1212F101-E-ND
|
DigiKey | FAN AXIAL 120X38MM 12VDC WIRE Min Qty: 21 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$36.5071 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$59.2800 / $110.3600 | Buy Now |
DISTI #
000000000005402531
|
Sager | DC Fans 12V,Splash Proof,Rbls Min Qty: 1 | 0 |
|
$59.8900 / $72.4000 | Buy Now |
Part Details for 9WG1212F101-E
9WG1212F101-E CAD Models
9WG1212F101-E Part Data Attributes
|
9WG1212F101-E
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9WG1212F101-E
Sanyo-Denki Co Ltd
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 87 CFM | |
Approvals | CSA;TUV;UL | |
Body Material | PLASTIC | |
Height | 120 mm | |
Length | 120 mm | |
Life Expectancy | 100000 h | |
Noise | 36 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 5.537 mmH2O | |
Rated Current | 0.28 A | |
Rated Power | 3.36 W | |
Rated Voltage | 12 V | |
Speed | 2280 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 410 g | |
Width | 38 mm |