Part Details for 9WF0624H702 by Sanyo-Denki Co Ltd
Overview of 9WF0624H702 by Sanyo-Denki Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9WF0624H702
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1813-ND
|
DigiKey | FAN AXIAL 60X15MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
234 In Stock |
|
$16.2680 / $21.9900 | Buy Now |
DISTI #
978-9WF0624H702
|
Mouser Electronics | DC Fans DC Axial Fan, 60x60x15mm, 24VDC, Oil Proof, O Sensor RoHS: Compliant | 74 |
|
$16.3300 / $21.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.8800 / $31.1700 | Buy Now |
DISTI #
9WF0624H702
|
TME | Fan: DC, axial, 24VDC, 60x60x15mm, 31.2m3/h, 44dBA, ball bearing Min Qty: 31 | 0 |
|
$16.9100 | RFQ |
DISTI #
000000000002646371
|
Sager | DC Fans DC Axial Fan, 60x60x15mm, 24VDC, Oil Proof, O Sensor Min Qty: 1 | 0 |
|
$15.1800 / $20.3200 | Buy Now |
|
Neutron USA | DC Fan Sq60x15mm 24VDC 2.88W, 18.3CFM, Oil Proof, 2 wire, plastic F/B | 50 |
|
$94.9300 | Buy Now |