Part Details for 9WF0624H601 by Sanyo-Denki Co Ltd
Overview of 9WF0624H601 by Sanyo-Denki Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Environmental Monitoring
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Price & Stock for 9WF0624H601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-2252-ND
|
DigiKey | FAN AXIAL 60X20MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$19.5379 / $26.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.8800 / $37.4400 | Buy Now |
DISTI #
9WF0624H601
|
TME | Fan: DC, axial, 24VDC, 60x60x20mm, 41.4m3/h, 42dBA, ball bearing Min Qty: 31 | 0 |
|
$20.1000 | RFQ |
|
Neutron USA | DC Fan 60x20mm 24VDC 3.6W, 6600rpm 24.3CFM 42dB, Oil Proof Tach | 0 |
|
$101.2600 | Buy Now |