Part Details for 9WF0624H4D01 by Sanyo-Denki Co Ltd
Overview of 9WF0624H4D01 by Sanyo-Denki Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9WF0624H4D01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-2150-ND
|
DigiKey | FAN AXIAL 60X25MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
175 In Stock |
|
$19.5675 / $26.2400 | Buy Now |
DISTI #
978-9WF0624H4D01
|
Mouser Electronics | DC Fans DC Axial Fan, 60x60x25mm, 24VDC, Oil Proof, Locked Rotor Sensor RoHS: Compliant | 87 |
|
$19.5600 / $26.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.9900 / $25.1900 | Buy Now |
DISTI #
9WF0624H4D01
|
TME | Fan: DC, axial, 24VDC, 60x60x25mm, 39m3/h, 41dBA, ball bearing Min Qty: 31 | 0 |
|
$20.0100 | RFQ |
|
Neutron USA | DC Fan Sq60x25mm 24VDC 3.6W, 6500rpm 23.6CFM 41dB, Oil Proof LockRtrSensor, 3 wire, Plastic F/B | 50 |
|
$104.3000 | Buy Now |