Part Details for 9WF0424F6D01 by Sanyo-Denki Cooling
Overview of 9WF0424F6D01 by Sanyo-Denki Cooling
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9WF0424F6D01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC3529
|
Newark | Dc Fan, Ball, 40Mm, 11000Rpm, 24V, 0.76A, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:40Mm, External Depth:20Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:7.77Cfm, Noise Rating:37Dba, Power Rating:1.82W Rohs Compliant: Yes |Sanyo Denki 9WF0424F6D01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$23.9000 / $28.0500 | Buy Now |