Part Details for 9WF0424F601 by Sanyo-Denki Co Ltd
Overview of 9WF0424F601 by Sanyo-Denki Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 9WF0424F601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-2147-ND
|
DigiKey | FAN AXIAL 40X20MM 24VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
138 In Stock |
|
$17.4485 / $23.5800 | Buy Now |
DISTI #
978-9WF0424F601
|
Mouser Electronics | DC Fans DC Axial Fan, 40x40x20mm, 24VDC, Oil Proof, Tachometer RoHS: Compliant | 6 |
|
$17.5800 / $23.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.8900 / $22.1700 | Buy Now |
DISTI #
84768328
|
Verical | DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 7.77CFM 37dB 40 X 40 X 20mm Sensor RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 16 |
|
$30.0300 | Buy Now |
DISTI #
9WF0424F601
|
TME | Fan: DC, axial, 24VDC, 40x40x20mm, 13.2m3/h, 37dBA, ball, 11000rpm Min Qty: 1 | 44 |
|
$18.7500 / $27.5000 | Buy Now |
DISTI #
000000000003341750
|
Sager | DC Fans DC Axial Fan, 40x40x20mm, 24VDC, Oil Proof, Tachometer Min Qty: 1 | 0 |
|
$16.2800 / $21.8000 | Buy Now |
|
Neutron USA | DC Fan, Sq40x20mm 24VDC 0.076A, 11krpm, 7.8CFM, 37dBA, Oil Proof Tach, 3wire | 50 |
|
$91.0700 | Buy Now |