Part Details for 9WB1412H502 by Sanyo-Denki Co Ltd
Overview of 9WB1412H502 by Sanyo-Denki Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9WB1412H502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_21800896
|
Arrow Electronics | DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 208CFM 49dB 140 X 140 X 51mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 1718 | Americas - 5 |
|
$94.9600 | Buy Now |
DISTI #
29556502
|
Verical | DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 208CFM 49dB 140 X 140 X 51mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1718 | Americas - 5 |
|
$94.9600 | Buy Now |