Part Details for 9W2TGA48P0G001 by Sanyo-Denki Co Ltd
Results Overview of 9W2TGA48P0G001 by Sanyo-Denki Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Price & Stock for 9W2TGA48P0G001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-2466-ND
|
DigiKey | FAN IMP MTRZD 175X69MM 48VDC Min Qty: 1 Lead time: 16 Weeks Container: Box |
18 In Stock |
|
$462.4942 / $554.7200 | Buy Now |
DISTI #
978-9W2TGA48P0G001
|
Mouser Electronics | Blowers & Centrifugal Fans Centrifugal Fan, 175x69mm Round, 48VDC, Splash Proof, Ribless, Tach/P... more RoHS: Compliant | 0 |
|
$434.9100 / $481.2300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$301.6900 / $526.5800 | Buy Now |
DISTI #
9W2TGA48P0G001
|
TME | Fan: DC, radial, 48VDC, Ø175x69mm, 1038m3/h, 80dBA, ball, 5700rpm Min Qty: 1 | 0 |
|
$383.8200 / $562.9300 | RFQ |
DISTI #
000000000005849070
|
Sager | Blowers & Centrifugal Fans Centrifugal Fan, 175x69mm Round, 48VDC, Splash Proof, Ribless, Tach/P... more Min Qty: 1 | 0 |
|
$341.8200 / $403.0400 | Buy Now |
DISTI #
9W2TGA48P0G001
|
Chip One Stop | Electromechanicals RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 5 |
|
$357.0000 / $510.0000 | Buy Now |