Part Details for 9V4-S3L-VAR-1.25 QDD ASSY by 3M Interconnect
Overview of 9V4-S3L-VAR-1.25 QDD ASSY by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-174SMAX200-003 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-003 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 3ft |
Price & Stock for 9V4-S3L-VAR-1.25 QDD ASSY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-9V4-S3L-VAR-1.25QDDASSY-ND
|
DigiKey | 400G QSFP-DD DIRECT ATTACH COPPE Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
117 In Stock |
|
$90.9045 / $106.5800 | Buy Now |
DISTI #
7100307623
|
Avnet Americas | 3M 400G QSFP-DD Direct Attach Copper Cable Assemblies 9V Series - Boxed Product (Development Kits) (Alt: 7100307623) RoHS: Not Compliant Min Qty: 120 Package Multiple: 30 Lead time: 28 Weeks, 3 Days Container: Box | 0 |
|
$81.9350 / $89.1106 | Buy Now |