Part Details for 9V, 5A STEP-DOWN VOLT REG. D36V50F9 by Pololu Corporation
Overview of 9V, 5A STEP-DOWN VOLT REG. D36V50F9 by Pololu Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TB67S580FNG | Toshiba Electronic Devices & Storage Corporation | Stepping Motor Driver/Unipolar Type/Vout(V)=50/Iout(A)=1.6 | |
TB67S581FNG | Toshiba Electronic Devices & Storage Corporation | Stepping Motor Driver/Unipolar Type/Vout(V)=50/Iout(A)=2.5 | |
TB67S539FTG | Toshiba Electronic Devices & Storage Corporation | Stepping Motor Driver/Bipolar Type/Vout(V)=40/Iout(A)=2/Clock Interface |
Price & Stock for 9V, 5A STEP-DOWN VOLT REG. D36V50F9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POLOLU-4094
|
TME | Converter: step down, Uout: 9V, Uin: 9.9÷50V, 5A, 80÷95% Min Qty: 1 | 1 |
|
$29.3100 / $33.0000 | Buy Now |