Part Details for 9TS5MD5460AARX by KEMET Corporation
Overview of 9TS5MD5460AARX by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9TS5MD5460AARX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ6985
|
Newark | 54.0Uf 415V |Kemet 9TS5MD5460AARX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$93.3500 / $102.4800 | Buy Now |
DISTI #
2266-9TS5MD5460AARX-ND
|
DigiKey | 54.0UF 415V Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$98.5400 | Buy Now |
DISTI #
33964392
|
Verical | Cap Film 46uF 415VAC PP -5% to 10%( 75 X 160mm) Stud Mount Plastic Cylindrical Can 70°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$73.0900 / $92.4100 | Buy Now |
DISTI #
C9TS5MD5460AARX
|
Avnet Abacus | (Alt: C9TS5MD5460AARX) RoHS: Compliant Min Qty: 24 Package Multiple: 12 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |