Part Details for 9TGA24P0H001 by Sanyo-Denki Co Ltd
Overview of 9TGA24P0H001 by Sanyo-Denki Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for 9TGA24P0H001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1856-ND
|
DigiKey | FAN IMP MTRZD 175X69MM 24VDC Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$286.4820 / $332.4100 | Buy Now |
DISTI #
978-9TGA24P0H001
|
Mouser Electronics | Blowers & Centrifugal Fans Centrifugal, 175x69mm, 24VDC, Hi Airflow/Pressure/Energy Efficient/Low Noise/PWM RoHS: Compliant | 1 |
|
$239.9300 / $278.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$194.9100 / $340.2000 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | 6 |
|
$277.3600 | Buy Now |
|
Neutron USA | Blowers Centrifugal 175x69mm 24VDC, 541CFM, PWM | 1 |
|
$653.8300 | Buy Now |