Part Details for 9T12103A4993CAPFT by YAGEO Corporation
Overview of 9T12103A4993CAPFT by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9T12103A4993CAPFT
9T12103A4993CAPFT CAD Models
9T12103A4993CAPFT Part Data Attributes
|
9T12103A4993CAPFT
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9T12103A4993CAPFT
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 499000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 499000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for 9T12103A4993CAPFT
This table gives cross-reference parts and alternative options found for 9T12103A4993CAPFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9T12103A4993CAPFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT1210CRD13499K | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 499000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | 9T12103A4993CAPFT vs RT1210CRD13499K |
239063254994L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 499000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1210, | 9T12103A4993CAPFT vs 239063254994L |
239061254994 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 499000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1210 | 9T12103A4993CAPFT vs 239061254994 |
239061254994L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 499000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | 9T12103A4993CAPFT vs 239061254994L |
RT1210CRD07499K | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 499000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | 9T12103A4993CAPFT vs RT1210CRD07499K |