Part Details for 9T08052A10R0BAPFT by YAGEO Corporation
Overview of 9T08052A10R0BAPFT by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9T08052A10R0BAPFT
9T08052A10R0BAPFT CAD Models
9T08052A10R0BAPFT Part Data Attributes
|
9T08052A10R0BAPFT
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9T08052A10R0BAPFT
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 10ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for 9T08052A10R0BAPFT
This table gives cross-reference parts and alternative options found for 9T08052A10R0BAPFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9T08052A10R0BAPFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0805BRD0710RL | Fixed Resistor, Thin Film, 0.125W, 10ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | 9T08052A10R0BAPFT vs RT0805BRD0710RL |
SF08R10R0ATLQ | Fixed Resistor, Thin Film, 0.125W, 10ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | 9T08052A10R0BAPFT vs SF08R10R0ATLQ |
RT0805BRD1010RL | Fixed Resistor, Thin Film, 0.125W, 10ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 9T08052A10R0BAPFT vs RT0805BRD1010RL |
RT0805BRD0710R0 | Fixed Resistor, Thin Film, 0.125W, 10ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | 9T08052A10R0BAPFT vs RT0805BRD0710R0 |
AS0805E10R0A-T5 | Fixed Resistor, Thin Film, 0.125W, 10ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | 9T08052A10R0BAPFT vs AS0805E10R0A-T5 |
ARG05BTC0100 | Fixed Resistor, Thin Film, 0.125W, 10ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | 9T08052A10R0BAPFT vs ARG05BTC0100 |
RT0805BCD10R0 | Fixed Resistor, Thin Film, 0.125W, 10ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | 9T08052A10R0BAPFT vs RT0805BCD10R0 |
239064141009L | Fixed Resistor, Thin Film, 0.125W, 10ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | 9T08052A10R0BAPFT vs 239064141009L |
RT0805WRD0710RL | Fixed Resistor, Thin Film, 0.125W, 10ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | 9T08052A10R0BAPFT vs RT0805WRD0710RL |
RT0805WRD1010RL | Fixed Resistor, Thin Film, 0.125W, 10ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | 9T08052A10R0BAPFT vs RT0805WRD1010RL |