Part Details for 9T06031A82R0FBPFP by YAGEO Corporation
Overview of 9T06031A82R0FBPFP by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9T06031A82R0FBPFP
9T06031A82R0FBPFP CAD Models
9T06031A82R0FBPFP Part Data Attributes
|
9T06031A82R0FBPFP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9T06031A82R0FBPFP
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 82ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 82 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for 9T06031A82R0FBPFP
This table gives cross-reference parts and alternative options found for 9T06031A82R0FBPFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9T06031A82R0FBPFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T06031A82R0FBHF6 | Fixed Resistor, Thin Film, 0.1W, 82ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | 9T06031A82R0FBPFP vs 9T06031A82R0FBHF6 |
RJ0603FRE1382R | Fixed Resistor, Thin Film, 0.0625W, 82ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | 9T06031A82R0FBPFP vs RJ0603FRE1382R |
9T060J1A82R0FBPFT | Fixed Resistor, Thin Film, 0.0625W, 82ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | 9T06031A82R0FBPFP vs 9T060J1A82R0FBPFT |
9T06031A82R0FBPF7 | Fixed Resistor, Thin Film, 0.1W, 82ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | 9T06031A82R0FBPFP vs 9T06031A82R0FBPF7 |
9T06031A82R0FBAFP | Fixed Resistor, Thin Film, 0.1W, 82ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | 9T06031A82R0FBPFP vs 9T06031A82R0FBAFP |
RN731JLTP82R0F50 | Fixed Resistor, Thin Film, 0.0625W, 82ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | 9T06031A82R0FBPFP vs RN731JLTP82R0F50 |
9T06031A82R0FBHF4 | Fixed Resistor, Thin Film, 0.1W, 82ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | 9T06031A82R0FBPFP vs 9T06031A82R0FBHF4 |
9T06031A82R0FBAF7 | Fixed Resistor, Thin Film, 0.1W, 82ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | 9T06031A82R0FBPFP vs 9T06031A82R0FBAF7 |
9T06031A82R0FBAFT | Fixed Resistor, Thin Film, 0.1W, 82ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | 9T06031A82R0FBPFP vs 9T06031A82R0FBAFT |
9T06031A82R0FBAF6 | Fixed Resistor, Thin Film, 0.1W, 82ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | 9T06031A82R0FBPFP vs 9T06031A82R0FBAF6 |