Datasheets
9T04021A5101FBAF7 by: YAGEO Corporation

Fixed Resistor, Thin Film, 0.063W, 5100ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402,

Part Details for 9T04021A5101FBAF7 by YAGEO Corporation

Overview of 9T04021A5101FBAF7 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 9T04021A5101FBAF7

9T04021A5101FBAF7 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

9T04021A5101FBAF7 Part Data Attributes

9T04021A5101FBAF7 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
9T04021A5101FBAF7 YAGEO Corporation Fixed Resistor, Thin Film, 0.063W, 5100ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer YAGEO CORP
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method Tape, Paper
Rated Power Dissipation (P) 0.063 W
Resistance 5100 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Nickel/Gold (Ni/Au)
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V

Alternate Parts for 9T04021A5101FBAF7

This table gives cross-reference parts and alternative options found for 9T04021A5101FBAF7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9T04021A5101FBAF7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RTF04512F Fixed Resistor, Thin Film, 0.0625W, 5100ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0402, Dubilier 9T04021A5101FBAF7 vs RTF04512F
9T04021A5101FBHF6 Fixed Resistor, Thin Film, 0.063W, 5100ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, YAGEO Corporation 9T04021A5101FBAF7 vs 9T04021A5101FBHF6
9T04021A5101FBAF6 Fixed Resistor, Thin Film, 0.063W, 5100ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, YAGEO Corporation 9T04021A5101FBAF7 vs 9T04021A5101FBAF6
9T04021A5101FBHFP Fixed Resistor, Thin Film, 0.063W, 5100ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, YAGEO Corporation 9T04021A5101FBAF7 vs 9T04021A5101FBHFP
9T04021A5101FBHF3 Fixed Resistor, Thin Film, 0.063W, 5100ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation 9T04021A5101FBAF7 vs 9T04021A5101FBHF3
9T04021A5101FBAF5 Fixed Resistor, Thin Film, 0.063W, 5100ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, YAGEO Corporation 9T04021A5101FBAF7 vs 9T04021A5101FBAF5
9T04021A5101FBAFT Fixed Resistor, Thin Film, 0.063W, 5100ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, YAGEO Corporation 9T04021A5101FBAF7 vs 9T04021A5101FBAFT
9T04021A5101FBHF5 Fixed Resistor, Thin Film, 0.063W, 5100ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, YAGEO Corporation 9T04021A5101FBAF7 vs 9T04021A5101FBHF5
RT0402FRE135K1 Fixed Resistor, Thin Film, 0.0625W, 5100ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT YAGEO Corporation 9T04021A5101FBAF7 vs RT0402FRE135K1
9T04021A5101FBAF3 Fixed Resistor, Thin Film, 0.063W, 5100ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, YAGEO Corporation 9T04021A5101FBAF7 vs 9T04021A5101FBAF3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 9T04021A5101FBAF7 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 9T04021A5101FBAF7 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 9T04021A5101FBAF7 would you like to use for your alert(s)?
  • Please alert me when 9T04021A5101FBAF7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 9T04021A5101FBAF7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 9T04021A5101FBAF7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 9T04021A5101FBAF7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 9T04021A5101FBAF7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 9T04021A5101FBAF7 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: