Part Details for 9SX2000G by Eaton Power Quality
Results Overview of 9SX2000G by Eaton Power Quality
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
9SX2000G Information
9SX2000G by Eaton Power Quality is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 9SX2000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71833572
|
RS | UPS, 2000VA, 208V, Tower, 1800W, 50/60Hz, L6-20P, 8ft. Cord | Eaton/Power Quality 9SX2000G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$1,933.8100 | Buy Now |