Part Details for 9SQL4958BNDGI8 by Integrated Device Technology Inc
Results Overview of 9SQL4958BNDGI8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
9SQL4958BNDGI8 Information
9SQL4958BNDGI8 by Integrated Device Technology Inc is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for 9SQL4958BNDGI8
9SQL4958BNDGI8 CAD Models
9SQL4958BNDGI8 Part Data Attributes
|
9SQL4958BNDGI8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
9SQL4958BNDGI8
Integrated Device Technology Inc
Processor Specific Clock Generator
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | VFQFPN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-10-28 | |
JESD-30 Code | S-XQCC-N48 | |
Length | 6 mm | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 100 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for 9SQL4958BNDGI8
This table gives cross-reference parts and alternative options found for 9SQL4958BNDGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9SQL4958BNDGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AK8160BV2 | Asahi Kasei Microsystems Corporation | Check for Price | Processor Specific Clock Generator, 100.03MHz, CMOS, QFN-20 | 9SQL4958BNDGI8 vs AK8160BV2 |
8413S06BKILFT | Integrated Device Technology Inc | Check for Price | VFQFPN-48, Reel | 9SQL4958BNDGI8 vs 8413S06BKILFT |
8430S803BYILF | Integrated Device Technology Inc | Check for Price | PTQFP-48, Tray | 9SQL4958BNDGI8 vs 8430S803BYILF |
932SQ426AKLF | Renesas Electronics Corporation | Check for Price | CK420BQ Derivative Supporting SRnS PCIe Clocking, VFQFPN207/Tray | 9SQL4958BNDGI8 vs 932SQ426AKLF |
9SQL4958BNDGI | Integrated Device Technology Inc | Check for Price | Processor Specific Clock Generator | 9SQL4958BNDGI8 vs 9SQL4958BNDGI |
9FGP204BKLFT | Renesas Electronics Corporation | Check for Price | CK-MNG+ Peripheral Synthesizer for Intel Servers, VFQFPN0/Reel | 9SQL4958BNDGI8 vs 9FGP204BKLFT |
6V49205BPAGI | Renesas Electronics Corporation | $3.2321 | Clock Generator for Freescale P1010, P1020, P2020, P2040 Processors, TSSOP39/Tube | 9SQL4958BNDGI8 vs 6V49205BPAGI |
8413S09BKILFT | Integrated Device Technology Inc | Check for Price | VFQFPN-48, Reel | 9SQL4958BNDGI8 vs 8413S09BKILFT |
SL28EB740AZI | Silicon Laboratories Inc | Check for Price | Processor Specific Clock Generator, 166.67MHz, CMOS, PDSO56, LEAD FREE, MO-153EE, TSSOP-56 | 9SQL4958BNDGI8 vs SL28EB740AZI |
AD9577BCPZ-R7 | Analog Devices Inc | Check for Price | Clock Generator with Dual PLLs, Spread Spectrum, and Margining | 9SQL4958BNDGI8 vs AD9577BCPZ-R7 |