Part Details for 9S0912M401 by Sanyo-Denki Co Ltd
Overview of 9S0912M401 by Sanyo-Denki Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 9S0912M401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1992-ND
|
DigiKey | FAN AXIAL 92X25MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
94 In Stock |
|
$11.0213 / $15.0400 | Buy Now |
DISTI #
978-9S0912M401
|
Mouser Electronics | DC Fans DC Axial Fan, 92x92x25mm, 12VDC, Silent Series, Tachometer RoHS: Compliant | 73 |
|
$10.9100 / $13.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.4700 / $14.1900 | Buy Now |
DISTI #
63983865
|
Verical | DC Fan Axial Ball Bearing 12V 5V to 13.8V 37.8CFM 22dB 92 X 92 X 25mm RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2201 | Americas - 27 |
|
$32.3102 / $36.3507 | Buy Now |
|
Quest Components | 23 |
|
$41.7042 / $46.3380 | Buy Now | |
DISTI #
9S0912M401
|
TME | Fan: DC, axial, 12VDC, 92x92x25mm, 64.2m3/h, 22dBA, ball bearing Min Qty: 31 | 0 |
|
$12.7400 | RFQ |
|
Neutron USA | DC Fan 92x25mm 12VDC 1.32W, 37.8CFM 22dB, Silent w/Tach | 28 |
|
$71.5600 | Buy Now |
Part Details for 9S0912M401
9S0912M401 CAD Models
9S0912M401 Part Data Attributes
|
9S0912M401
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9S0912M401
Sanyo-Denki Co Ltd
DC Fan, 0.11A, 12V, 1.32W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVAL: UL | |
Airflow | 37.8 CFM | |
Approvals | CUL; TUV | |
Body Material | PLASTIC | |
Height | 92 mm | |
Length | 92 mm | |
Life Expectancy | 40000 h | |
Noise | 22 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 2.21 mmH2O | |
Rated Current | 0.11 A | |
Rated Power | 1.32 W | |
Rated Voltage | 12 V | |
Speed | 2250 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 100 g | |
Width | 25 mm |