Part Details for 9S0812P4F01 by Sanyo-Denki Co Ltd
Overview of 9S0812P4F01 by Sanyo-Denki Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9S0812P4F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1754-ND
|
DigiKey | FAN AXIAL 80X25MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
89 In Stock |
|
$11.2127 / $15.3000 | Buy Now |
DISTI #
978-9S0812P4F01
|
Mouser Electronics | DC Fans DC Axial Fan, 80x80x25mm, 12VDC, Silent Series, Tachometer, PWM RoHS: Compliant | 77 |
|
$11.1000 / $15.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.9000 / $14.4300 | Buy Now |
|
Neutron USA | DC Fans DC Fan 80x25mm 12VDC Silent Tach PWM | 50 |
|
$77.3800 | Buy Now |