Part Details for 9S0812F401 by Sanyo-Denki Co Ltd
Overview of 9S0812F401 by Sanyo-Denki Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 9S0812F401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1746-ND
|
DigiKey | FAN AXIAL 80X25MM 12VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
241 In Stock |
|
$10.5962 / $14.4500 | Buy Now |
DISTI #
978-9S0812F401
|
Mouser Electronics | DC Fans DC Axial Fan, 80x80x25mm, 12VDC, Silent Series, Tachometer RoHS: Compliant | 0 |
|
$10.5900 / $14.4500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.2400 / $13.4500 | Buy Now |
DISTI #
66717753
|
Verical | DC Fan Axial Ball Bearing 12V 5V to 13.8V 32.8CFM 24dB 80 X 80 X 25mm RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2301 | Americas - 27 |
|
$31.4138 / $35.3422 | Buy Now |
|
Quest Components | FAN,12VDC,80X25MM,32.8CFM,WIRE LEADS,BALL BEARING | 21 |
|
$44.2242 / $49.1380 | Buy Now |
DISTI #
9S0812F401
|
TME | Fan: DC, axial, 12VDC, 80x80x25mm, 55.8m3/h, 24dBA, ball, 2800rpm Min Qty: 31 | 0 |
|
$12.3500 | RFQ |
DISTI #
000000000002646347
|
Sager | DC Fans DC Axial Fan, 80x80x25mm, 12VDC, Silent Series, Tachometer Min Qty: 1 | 0 |
|
$9.8700 / $13.2200 | Buy Now |
|
Neutron USA | DC Fans DC Fan 80x25mm 12VDC Silent w/Tach | 50 |
|
$39.9900 | Buy Now |
Part Details for 9S0812F401
9S0812F401 CAD Models
9S0812F401 Part Data Attributes
|
9S0812F401
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9S0812F401
Sanyo-Denki Co Ltd
DC Fan, Axial Construction, 0.11A, 12V, 1.32W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVAL: UL | |
Airflow | 32.8 CFM | |
Approvals | CUL; TUV | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 40000 h | |
Noise | 24 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 3.632 mmH2O | |
Rated Current | 0.11 A | |
Rated Power | 1.32 W | |
Rated Voltage | 12 V | |
Speed | 2800 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 75 g | |
Width | 25 mm |