Part Details for 9S0612P4H01 by Sanyo-Denki Co Ltd
Overview of 9S0612P4H01 by Sanyo-Denki Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9S0612P4H01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1743-ND
|
DigiKey | FAN AXIAL 60X25MM 12VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$11.3494 / $15.4800 | Buy Now |
DISTI #
978-9S0612P4H01
|
Mouser Electronics | DC Fans DC Axial Fan, 60x60x25mm, 12VDC, Silent Series, Tachometer, PWM RoHS: Compliant | 0 |
|
$11.3400 / $14.4000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
80 On Order |
|
$10.8700 / $14.6100 | Buy Now |
DISTI #
9S0612P4H01
|
TME | Fan: DC, axial, 12VDC, 60x60x25mm, 34.8m3/h, 24dBA, ball, 3900rpm Min Qty: 31 | 0 |
|
$13.2900 | RFQ |
DISTI #
000000000003019500
|
Sager | DC Fans DC Axial Fan, 60x60x25mm, 12VDC, Silent Series, Tachometer, PWM Min Qty: 1 | 0 |
|
$10.5100 / $14.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
80 On Order |
|
$10.8700 / $14.6100 | Buy Now |
|
Neutron USA | DC Fan Sq60x25mm 12VDC 1.32W, 3900rpm 20.5CFM 24dB, Silent Tach PWM, 4 Wire, Plastic F/B | 0 |
|
$73.6300 | Buy Now |
Part Details for 9S0612P4H01
9S0612P4H01 CAD Models
9S0612P4H01 Part Data Attributes
|
9S0612P4H01
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9S0612P4H01
Sanyo-Denki Co Ltd
DC Fan, Tubeaxial Construction, 0.14A, 12V, 1.32W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 20.5 CFM | |
Approvals | CUL;TUV;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | TUBEAXIAL | |
Height | 25 mm | |
Length | 60 mm | |
Life Expectancy | 40000 h | |
Noise | 24 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 4.064 mmH2O | |
Rated Current | 0.14 A | |
Rated Power | 1.32 W | |
Rated Voltage | 12 V | |
Speed | 3900 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 55 g | |
Width | 60 mm |