Part Details for 9S0612H402 by Sanyo-Denki Co Ltd
Overview of 9S0612H402 by Sanyo-Denki Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for 9S0612H402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1739-ND
|
DigiKey | FAN AXIAL 60X25MM 12VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
830 In Stock |
|
$10.2959 / $14.1200 | Buy Now |
DISTI #
978-9S0612H402
|
Mouser Electronics | DC Fans DC Axial Fan, 60x60x25mm, 12VDC, Silent Series RoHS: Compliant | 268 |
|
$10.5100 / $14.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.0700 / $13.2600 | Buy Now |
DISTI #
67611381
|
Verical | DC Fan Axial Ball Bearing 12V 5V to 13.8V 20.5CFM 24dB 60 X 60 X 25mm Low Noise/Low Vibration RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2301 | Americas - 30 |
|
$31.2585 / $34.3270 | Buy Now |
DISTI #
84431609
|
Verical | DC Fan Axial Ball Bearing 12V 5V to 13.8V 20.5CFM 24dB 60 X 60 X 25mm Low Noise/Low Vibration RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 27 |
|
$11.7372 / $12.3053 | Buy Now |
|
Quest Components | 24 |
|
$41.2947 / $48.5820 | Buy Now | |
DISTI #
9S0612H402
|
TME | Fan: DC, axial, 12VDC, 60x60x25mm, 34.8m3/h, 24dBA, ball, 3900rpm Min Qty: 31 | 0 |
|
$12.1900 | RFQ |
DISTI #
000000000002646344
|
Sager | DC Fans DC Axial Fan, 60x60x25mm, 12VDC, Silent Series Min Qty: 1 | 749 |
|
$9.7300 / $13.0300 | Buy Now |
|
Neutron USA | DC Fan Sq60x25mm 12VDC 1.32W, 3900rpm 20.5CFM 24dB, Silent, 2 W Leads, Plastic F/B | 50 |
|
$69.3000 | Buy Now |
Part Details for 9S0612H402
9S0612H402 CAD Models
9S0612H402 Part Data Attributes
|
9S0612H402
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9S0612H402
Sanyo-Denki Co Ltd
DC Fan, 0.11A, 12V, 1.32W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 20.5 CFM | |
Approvals | UL | |
Body Material | PLASTIC | |
Height | 25 mm | |
Length | 60 mm | |
Life Expectancy | 40000 h | |
Noise | 24 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 4.064 mmH2O | |
Rated Current | 0.11 A | |
Rated Power | 1.32 W | |
Rated Voltage | 12 V | |
Speed | 3900 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 55 g | |
Width | 60 mm |