There are no models available for this part yet.
Overview of 9RA1448M1D001 by Sanyo-Denki Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 9RA1448M1D001 by Sanyo-Denki Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1688-9RA1448M1D001-ND
|
DigiKey | 140X38MM 48VDC LOW NOISE LCKRTRS Min Qty: 14 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$77.1764 | Buy Now | |
DISTI #
978-9RA1448M1D001
|
Mouser Electronics | DC Fans Fan, 140x140x38mm, 48VDC, Low Noise/Power, High Performance, Rib, Lock Sensor RoHS: Compliant | 28 |
|
$70.7100 / $84.4800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$62.7300 / $83.8300 | Buy Now | ||
DISTI #
000000000006446263
|
Sager | DC Fans Fan, 140x140x38mm, 48VDC, Low Noise/Power, High Performance, Rib, Lock Sensor Min Qty: 1 | 0 |
|
$59.1400 / $81.1900 | Buy Now | |
Neutron USA | DC Fan, Sq 140x38mm, 48VDC, 2250RPM, 113CFM, 35dBA, Rib, Lock Sensor, Wire Leads | 0 |
|
$205.9300 | Buy Now |