Part Details for 9RA1224K10011 by Sanyo-Denki Co Ltd
Overview of 9RA1224K10011 by Sanyo-Denki Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9RA1224K10011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-9RA1224K10011-ND
|
DigiKey | 120X38MM 24VDC TACH Min Qty: 21 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$35.9629 | Buy Now |
DISTI #
978-9RA1224K10011
|
Mouser Electronics | DC Fans DC Axial Fan, 120x120x38mm, 24VDC, Low Noise, Ribless, Tachometer RoHS: Compliant | 0 |
|
$32.8800 / $38.1500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.2900 / $41.8400 | Buy Now |
DISTI #
000000000007171730
|
Sager | 24V, LOW NOISE, RBLS / SIZE: 120X38 / TYPE: DC / TACH Min Qty: 1 | 0 |
|
$27.1200 / $35.6900 | Buy Now |