Part Details for 9RA0824G40011 by Sanyo-Denki Co Ltd
Results Overview of 9RA0824G40011 by Sanyo-Denki Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9RA0824G40011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-9RA0824G40011-ND
|
DigiKey | FAN AXIAL 80X25MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
38 In Stock |
|
$13.8719 / $19.9800 | Buy Now |
DISTI #
978-9RA0824G40011
|
Mouser Electronics | DC Fans DC Axial Fan, 80x80x25mm, 24VDC, Low Noise, Ribless, Tachometer RoHS: Compliant | 25 |
|
$13.7300 / $15.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.1400 / $19.4100 | Buy Now |
DISTI #
87174432
|
Verical | 9RA0824G40011 Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$18.7000 | Buy Now |
DISTI #
000000000006306579
|
Sager | DC Fans DC Axial Fan, 80x80x25mm, 24VDC, Low Noise, Ribless, Tachometer Min Qty: 1 | 0 |
|
$12.6500 / $16.8100 | Buy Now |
DISTI #
9RA0824G40011
|
Chip One Stop | Electromechanicals RoHS: Compliant pbFree: No Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 10 |
|
$16.2000 / $18.7000 | Buy Now |