Part Details for 9RA0812G10011 by Sanyo-Denki Co Ltd
Overview of 9RA0812G10011 by Sanyo-Denki Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9RA0812G10011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-9RA0812G10011-ND
|
DigiKey | FAN AXIAL 80X38MM 12VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
36 In Stock |
|
$21.1673 / $28.3900 | Buy Now |
DISTI #
978-9RA0812G10011
|
Mouser Electronics | DC Fans DC Axial Fan, 80x80x38mm, 12VDC, 85.5CFM, 9.84W, 48dBA, Ribless, Low Noise, Tach RoHS: Compliant | 78 |
|
$21.0600 / $28.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.2400 / $30.9600 | Buy Now |
DISTI #
000000000006385601
|
Sager | DC Fans DC Axial Fan, 80x80x38mm, 12VDC, 85.5CFM, 9.84W, 48dBA, Ribless, Low Noise, Tach Min Qty: 1 | 0 |
|
$17.8900 / $26.2400 | Buy Now |
|
Neutron USA | DC Fans DC Fan, 80x80x38mm, 12VDC, 85.5CFM, 9.84W, 48dBA, Ribless, Low Noise, Tach | 0 |
|
$64.9900 | Buy Now |