Part Details for 9RA0612S4002 by Sanyo-Denki Co Ltd
Overview of 9RA0612S4002 by Sanyo-Denki Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9RA0612S4002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-9RA0612S4002-ND
|
DigiKey | 60X25MM 12V, LOW NOISE DC 0 Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$13.5099 / $18.4300 | Buy Now |
DISTI #
978-9RA0612S4002
|
Mouser Electronics | DC Fans Axial Fan, 60x60x25mm, 12VDC, 23.3CFM, Low Noise, Energy Saving, Rib, Sensorless RoHS: Compliant | 0 |
|
$13.4400 / $14.5900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.5600 / $19.7600 | Buy Now |
DISTI #
000000000006385574
|
Sager | DC Fans Axial Fan, 60x60x25mm, 12VDC, 23.3CFM, Low Noise, Energy Saving, Rib, Sensorless Min Qty: 1 | 0 |
|
$11.4600 / $16.7500 | Buy Now |