Part Details for 9RA0612J4001 by Sanyo-Denki Co Ltd
Overview of 9RA0612J4001 by Sanyo-Denki Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9RA0612J4001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-9RA0612J4001-ND
|
DigiKey | FAN AXIAL 60X25MM 12VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
93 In Stock |
|
$13.6494 / $18.4500 | Buy Now |
DISTI #
978-9RA0612J4001
|
Mouser Electronics | DC Fans DC Axial Fan, 60x60x25mm, 12VDC, 38.8CFM, Low Noise, Energy Saving, Rib, Tach RoHS: Compliant | 81 |
|
$13.5800 / $18.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.2900 / $17.7100 | Buy Now |
DISTI #
000000000006306547
|
Sager | DC Fans DC Axial Fan, 60x60x25mm, 12VDC, 38.8CFM, Low Noise, Energy Saving, Rib, Tach Min Qty: 1 | 0 |
|
$11.6800 / $17.0500 | Buy Now |
|
Neutron USA | DC Fans DC Axial Fan, 60x60x25mm, 12VDC, 38.8CFM, Low Noise, Energy Saving, Rib, Tach | 50 |
|
$60.5800 | Buy Now |