Part Details for 9QXL1200-EVB by Renesas Electronics Corporation
Overview of 9QXL1200-EVB by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL85415EVAL1Z | Renesas Electronics Corporation | Synchronous Buck EVB with 3.6V to 36V Input Range, 3.3V 500mA Output | |
ISL81806EVAL1Z | Renesas Electronics Corporation | Dual-Phase EVB with 18V to 80V Input Range, 12V 20A Output | |
ISL85415EVAL2Z | Renesas Electronics Corporation | Synchronous Buck-Boost EVB with 3V to 31V Input Range, -5V 500mA Negative Output |
Price & Stock for 9QXL1200-EVB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-9QXL1200-EVB-ND
|
DigiKey | 9QXL1200-EVB 12-OUTPUT PCIE GEN6 Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$832.4720 / $845.5800 | Buy Now |
DISTI #
9QXL1200-EVB
|
Avnet Americas | 9QXL1200-EVB 12-OUTPUT PCIE GEN6 BUFFER, EVALUATION B - Boxed Product (Development Kits) (Alt: 9QXL1200-EVB) Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$721.1111 | Buy Now |
DISTI #
968-9QXL1200-EVB
|
Mouser Electronics | Clock & Timer Development Tools 9QXL1200-EVB 12-OUTPUT PCIE GEN6 BUFFER, EVALUATION B | 0 |
|
$778.8300 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 0Box |
|
$791.4700 | Buy Now |