There are no models available for this part yet.
Overview of 9PX3000GRT-L by Tripp Lite
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 9PX3000GRT-L by Tripp Lite
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95-9PX3000GRT-L-ND
|
DigiKey | EATON 9PX 3000VA 2400W 208V ONLI Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$5,071.1500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 164 Factory Stock |
|
$5,047.4700 / $5,337.2100 | Buy Now | ||
Master Electronics | RoHS: Compliant | 164 Factory Stock |
|
$5,047.4700 / $5,337.2100 | Buy Now |