Part Details for 9PH0812P7S06 by Sanyo-Denki Co Ltd
Overview of 9PH0812P7S06 by Sanyo-Denki Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9PH0812P7S06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | DC Fan Sq80x15mm 12VDC 0.26A, 4krpm 41.3CFM 40dB, Tach PWM duty 0% 9.9CFM, 4 wire, Plastic F/B | 0 |
|
$55.9700 | Buy Now |