Part Details for 9LT35 by Esc Electronics Corp
Results Overview of 9LT35 by Esc Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
9LT35 Information
9LT35 by Esc Electronics Corp is a Delay Line.
Delay Lines are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for 9LT35
9LT35 CAD Models
9LT35 Part Data Attributes
|
9LT35
Esc Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
9LT35
Esc Electronics Corp
Active Delay Line, 1-Func, 5-Tap, True Output, TTL, CDIP8
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ESC ELECTRONICS CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX RISE TIME CAPTURED | |
Family | LS | |
JESD-30 Code | R-CDIP-T8 | |
JESD-609 Code | e0 | |
Length | 20.32 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | ACTIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 5 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 25 mA | |
Programmable Delay Line | NO | |
Prop. Delay@Nom-Sup | 35 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Seated Height-Max | 4.191 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 35 ns | |
Width | 12.7 mm |
Alternate Parts for 9LT35
This table gives cross-reference parts and alternative options found for 9LT35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9LT35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S450-0035-02 | Bel Fuse | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8, SMD-14/8 | 9LT35 vs S450-0035-02 |
14FT35 | Esc Electronics Corp | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, PDIP8 | 9LT35 vs 14FT35 |
14TD35 | Esc Electronics Corp | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, PDIP8 | 9LT35 vs 14TD35 |
9T35S | Esc Electronics Corp | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, CDIP8 | 9LT35 vs 9T35S |
14LTC35 | Esc Electronics Corp | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL | 9LT35 vs 14LTC35 |
A450-0035-02 | Bel Fuse | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDIP8 | 9LT35 vs A450-0035-02 |
A463-0035-A1 | Bel Fuse | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, PDIP8 | 9LT35 vs A463-0035-A1 |
14TC35 | Esc Electronics Corp | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL | 9LT35 vs 14TC35 |
14LTD35 | Esc Electronics Corp | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, PDIP8 | 9LT35 vs 14LTD35 |
14LTDL35 | Esc Electronics Corp | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, PDIP8 | 9LT35 vs 14LTDL35 |