Part Details for 9LPRS478CKLF by Integrated Device Technology Inc
Overview of 9LPRS478CKLF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9LPRS478CKLF | Renesas Electronics Corporation | Programmable System Clock Chip for ATI RS790 - K8 based Systems | |
9LPRS478CKLFT | Renesas Electronics Corporation | Programmable System Clock Chip for ATI RS790 - K8 based Systems |
Part Details for 9LPRS478CKLF
9LPRS478CKLF CAD Models
9LPRS478CKLF Part Data Attributes
|
9LPRS478CKLF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
9LPRS478CKLF
Integrated Device Technology Inc
VFQFPN-72, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | VFQFPN | |
Package Description | , | |
Pin Count | 72 | |
Manufacturer Package Code | NLG72P1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-03-06 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |