Part Details for 9LPRS436CKILF by Integrated Device Technology Inc
Overview of 9LPRS436CKILF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9LPRS436CKILF | Renesas Electronics Corporation | Low Power Clock for Intel Atom®-Based Systems | |
9LPRS436CKILFT | Renesas Electronics Corporation | Low Power Clock for Intel Atom®-Based Systems |
Part Details for 9LPRS436CKILF
9LPRS436CKILF CAD Models
9LPRS436CKILF Part Data Attributes
|
9LPRS436CKILF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
9LPRS436CKILF
Integrated Device Technology Inc
VFQFPN-48, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | VFQFPN | |
Package Description | MLF-48 | |
Pin Count | 48 | |
Manufacturer Package Code | NDG48P2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Alternate Parts for 9LPRS436CKILF
This table gives cross-reference parts and alternative options found for 9LPRS436CKILF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9LPRS436CKILF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
9LPRS436CKLF | Integrated Device Technology Inc | Check for Price | VFQFPN-48, Tray | 9LPRS436CKILF vs 9LPRS436CKLF |
9LPRS436CKLFT | Integrated Device Technology Inc | Check for Price | VFQFPN-48, Reel | 9LPRS436CKILF vs 9LPRS436CKLFT |
9LPRS436CGILF | Integrated Device Technology Inc | Check for Price | TSSOP-48, Tube | 9LPRS436CKILF vs 9LPRS436CGILF |
9LPRS436CGLFT | Integrated Device Technology Inc | Check for Price | TSSOP-48, Reel | 9LPRS436CKILF vs 9LPRS436CGLFT |
9LPRS436CGILFT | Integrated Device Technology Inc | Check for Price | TSSOP-48, Reel | 9LPRS436CKILF vs 9LPRS436CGILFT |