-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CK505 Compliant Clock with Fully Integrated Voltage Regulator, TSSOP28/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9LPR501SGLF
|
Avnet Americas | CK505 Compliant Clock with Fully Integrated Voltage Regulator - Rail/Tube (Alt: 9LPR501SGLF) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 705 Partner Stock |
|
$15.3797 / $17.5595 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9LPR501SGLF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
9LPR501SGLF
Renesas Electronics Corporation
CK505 Compliant Clock with Fully Integrated Voltage Regulator, TSSOP28/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Pin Count | 64 | |
Manufacturer Package Code | PAG64 | |
Reach Compliance Code | unknown | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |