Part Details for 9LG1412P5S001 by Sanyo-Denki Co Ltd
Overview of 9LG1412P5S001 by Sanyo-Denki Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 9LG1412P5S001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-2315-ND
|
DigiKey | FAN AXIAL 140X51MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2 In Stock |
|
$102.4232 / $123.5300 | Buy Now |
DISTI #
978-9LG1412P5S001
|
Mouser Electronics | DC Fans Axial Fan, 140x140x51mm, 12VDC, Ribless, Long Life 180Khr, 4xWire, Tach/PWM RoHS: Compliant | 0 |
|
$101.4400 / $122.3600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$101.2000 / $147.5200 | Buy Now |
DISTI #
9LG1412P5S001
|
TME | Fan: DC, axial, 12VDC, 140x140x51mm, 360m3/h, 57dBA, ball bearing Min Qty: 1 | 0 |
|
$116.4400 / $170.7700 | RFQ |
DISTI #
000000000005741524
|
Sager | DC Fans Axial Fan, 140x140x51mm, 12VDC, Performance, Long Life 180Khr, Ribless, Tach/PWM Min Qty: 1 | 0 |
|
$93.3700 / $125.0200 | Buy Now |
|
Neutron USA | DC Fans DC Fan, 140x51mm, 12VDC, High Performance, Long Life 180K Hours, Ribless, Tachometer, PWM | 2 |
|
$268.2700 | Buy Now |
Part Details for 9LG1412P5S001
9LG1412P5S001 CAD Models
9LG1412P5S001 Part Data Attributes
|
9LG1412P5S001
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9LG1412P5S001
Sanyo-Denki Co Ltd
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 212 CFM | |
Approvals | CSA;TUV;UL | |
Body Material | PLASTIC | |
Height | 140 mm | |
Length | 140 mm | |
Life Expectancy | 180000 h | |
Noise | 57 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 29.972 mmH2O | |
Rated Current | 1.83 A | |
Rated Power | 22 W | |
Rated Voltage | 12 V | |
Speed | 5000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 790 g | |
Width | 51 mm |