Part Details for 9LG1412P1A001 by Sanyo-Denki Cooling
Overview of 9LG1412P1A001 by Sanyo-Denki Cooling
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9LG1412P1A001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC8880
|
Newark | Axial Fan, 140Mm, 12Vdc, 282Cfm, 68Dba, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:140Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:282Cfm, Noise Rating:68Dba, Power Rating:44.64W, Ip Rating:- |Sanyo Denki 9LG1412P1A001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$142.0400 / $142.0500 | Buy Now |