Part Details for 9LG1248M1001 by Sanyo-Denki Co Ltd
Overview of 9LG1248M1001 by Sanyo-Denki Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9LG1248M1001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-9LG1248M1001-ND
|
DigiKey | 120X38MM 48V, HIGH PERF LONG LIF Min Qty: 21 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$84.5852 | Buy Now |
DISTI #
978-9LG1248M1001
|
Mouser Electronics | DC Fans Axial, 120x120x38mm, 48VDC, 0.15"H2O, Ribless, Long Life 180Khr, 3xWire, Tach RoHS: Compliant | 0 |
|
$112.8100 / $120.5700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$71.5100 / $133.1300 | Buy Now |
DISTI #
000000000005741503
|
Sager | DC Fans Axial Fan, 120x120x38mm, 48VDC, Performance, Long Life 180K Hours, Ribless, Tach Min Qty: 1 | 0 |
|
$102.5400 / $122.4300 | Buy Now |
Part Details for 9LG1248M1001
9LG1248M1001 CAD Models
9LG1248M1001 Part Data Attributes
|
9LG1248M1001
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9LG1248M1001
Sanyo-Denki Co Ltd
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 77.7 CFM | |
Approvals | CSA;TUV;UL | |
Body Material | PLASTIC | |
Diameter | 120 mm | |
Length | 120 mm | |
Life Expectancy | 180000 h | |
Noise | 33 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 3.81 mmH2O | |
Rated Current | 0.07 A | |
Rated Power | 3.36 W | |
Rated Voltage | 48 V | |
Speed | 2100 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 420 g | |
Width | 38 mm |