Part Details for 9LG1224P1G001 by Sanyo-Denki Co Ltd
Overview of 9LG1224P1G001 by Sanyo-Denki Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9LG1224P1G001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1732-ND
|
DigiKey | FAN AXIAL 119X38MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
94 In Stock |
|
$77.0255 / $95.0800 | Buy Now |
DISTI #
978-9LG1224P1G001
|
Mouser Electronics | DC Fans Axial, 120x120x38mm, 24VDC, 37mmAq, Ribless, Long Life 180Khr, 4xWire, Tach/PWM RoHS: Compliant | 0 |
|
$78.0700 / $94.1700 | Order Now |
DISTI #
V36:1790_07159899
|
Arrow Electronics | DC Fan Axial Ball Bearing 24V 15V to 30V 247.1CFM 62dB 120 X 120 X 38mm Long Life/High Air Flow/High Static Pressure RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks | Americas - 3 |
|
$69.3000 / $74.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$73.5800 / $93.3000 | Buy Now |
DISTI #
25397376
|
Verical | DC Fan Axial Ball Bearing 24V 15V to 30V 247.1CFM 62dB 120 X 120 X 38mm Long Life/High Air Flow/High Static Pressure RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$69.3000 / $74.8200 | Buy Now |
DISTI #
9LG1224P1G001
|
TME | Fan: DC, axial, 24VDC, 120x120x38mm, 420m3/h, 62dBA, ball bearing Min Qty: 1 | 0 |
|
$82.6900 / $118.6000 | RFQ |
DISTI #
000000000005248116
|
Sager | DC Fans Axial Fan, 120x120x38mm, 24VDC, Performance, Long Life 180Khr, Ribless, Tach/PWM Min Qty: 1 | 0 |
|
$71.8600 / $96.2200 | Buy Now |
DISTI #
C1S721900037164
|
Chip1Stop | DC Fan Axial Ball Bearing 24V 15V to 30V 247.1CFM 62dB 120 X 120 X 38mm Long Life/High Air Flow/High Static Pressure RoHS: Compliant pbFree: No Container: Bulk | 5 |
|
$68.4000 | Buy Now |
|
Neutron USA | DC Fans 120x38mm 24VDC Tach 247.1CFM 180K Hr PWM | 50 |
|
$240.9100 | Buy Now |
Part Details for 9LG1224P1G001
9LG1224P1G001 CAD Models
9LG1224P1G001 Part Data Attributes
|
9LG1224P1G001
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9LG1224P1G001
Sanyo-Denki Co Ltd
DC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 247.1 CFM | |
Approvals | CSA;TUV;UL | |
Body Material | PLASTIC | |
Diameter | 120 mm | |
Length | 120 mm | |
Life Expectancy | 180000 h | |
Noise | 62 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 37.592 mmH2O | |
Rated Current | 1.6 A | |
Rated Power | 38.4 W | |
Rated Voltage | 24 V | |
Speed | 6550 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 420 g | |
Width | 38 mm |