Part Details for 9LG0824P4J001 by Sanyo-Denki Co Ltd
Overview of 9LG0824P4J001 by Sanyo-Denki Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 9LG0824P4J001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1725-ND
|
DigiKey | FAN AXIAL 80X25MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
788 In Stock |
|
$51.3322 / $66.8500 | Buy Now |
DISTI #
978-9LG0824P4J001
|
Mouser Electronics | DC Fans Axial, 80x80x25mm, 24VDC, 0.7mmAq, Ribless, Long Life 180Khr, 4xWire, Tach/PWM RoHS: Compliant | 138 |
|
$51.3300 / $61.2400 | Buy Now |
DISTI #
V36:1790_07161967
|
Arrow Electronics | DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 73CFM 49dB 80 X 80 X 25.2mm Long Life/Low Power Consumption/High Air Flow/High Static Pressure Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2242 | Americas - 51 |
|
$44.7500 / $45.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$48.6600 / $66.0800 | Buy Now |
DISTI #
77406267
|
Verical | DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 73CFM 49dB 80 X 80 X 25.2mm Long Life/Low Power Consumption/High Air Flow/High Static Pressure Min Qty: 2 Package Multiple: 1 | Americas - 89 |
|
$23.5500 / $27.5900 | Buy Now |
DISTI #
64544834
|
Verical | DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 73CFM 49dB 80 X 80 X 25.2mm Long Life/Low Power Consumption/High Air Flow/High Static Pressure Min Qty: 1 Package Multiple: 1 Date Code: 2242 | Americas - 51 |
|
$44.7500 / $45.5700 | Buy Now |
DISTI #
9LG0824P4J001
|
TME | Fan: DC, axial, 24VDC, 80x80x25mm, 124.2m3/h, 49dBA, ball bearing Min Qty: 1 | 0 |
|
$54.8400 / $58.7600 | RFQ |
DISTI #
C1S721900035528
|
Chip1Stop | DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 73CFM 49dB 80 X 80 X 25.2mm Long Life/Low Power Consumption/High Air Flow/High Static Pressure RoHS: Compliant Container: Bulk | 5 |
|
$41.7000 | Buy Now |
|
Neutron USA | DC Fans 80x25mm 24VDC HiPerf LgLife NoRib TachPWM | 50 |
|
$205.0400 | Buy Now |
Part Details for 9LG0824P4J001
9LG0824P4J001 CAD Models
9LG0824P4J001 Part Data Attributes
|
9LG0824P4J001
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9LG0824P4J001
Sanyo-Denki Co Ltd
DC Fan, 0.28A, 24V, 6.72W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVALS: UL | |
Airflow | 73 CFM | |
Approvals | CUL; TUV | |
Body Material | PLASTIC | |
Height | 25 mm | |
Length | 80 mm | |
Life Expectancy | 180000 h | |
Noise | 49 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 18.033 mmH2O | |
Rated Current | 0.28 A | |
Rated Power | 6.72 W | |
Rated Voltage | 24 V | |
Speed | 7400 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 130 g | |
Width | 80 mm |