Part Details for 9LG0824G4001 by Sanyo-Denki Co Ltd
Overview of 9LG0824G4001 by Sanyo-Denki Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9LG0824G4001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-9LG0824G4001-ND
|
DigiKey | 80X25MM 24V, HIGH PERF LONG LIFE Min Qty: 40 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$53.1788 | Buy Now |
DISTI #
978-9LG0824G4001
|
Mouser Electronics | DC Fans Axial Fan, 80x80x25mm, 24VDC, 0.3mmAq, Ribless, Long Life 180Khr., 3x Wire, Tach RoHS: Compliant | 0 |
|
$47.8500 / $51.9300 | Order Now |
DISTI #
V79:2366_26098397
|
Arrow Electronics | DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 43dB 80 X 80 X 25.2mm Sensor RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2011 | Americas - 96 |
|
$44.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$43.8600 / $91.8600 | Buy Now |
DISTI #
59808532
|
Verical | DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 43dB 80 X 80 X 25.2mm Sensor RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2011 | Americas - 96 |
|
$44.9400 | Buy Now |
DISTI #
000000000006186677
|
Sager | DC Fans Axial Fan, 80x80x25mm, 24VDC, High Performance, Long Life 180Khr., Ribless, Tach Min Qty: 1 | 0 |
|
$43.6200 / $59.8800 | Buy Now |
DISTI #
C1S721900068517
|
Chip1Stop | Blowers and Fans | 96 |
|
$47.9000 | Buy Now |