Part Details for 9LG0648P4S001 by Sanyo-Denki Co Ltd
Results Overview of 9LG0648P4S001 by Sanyo-Denki Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 9LG0648P4S001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9LG0648P4S001-ND
|
DigiKey | FAN AXIAL 60X25MM 48VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
70 In Stock |
|
$52.7478 / $71.1100 | Buy Now |
DISTI #
978-9LG0648P4S001
|
Mouser Electronics | DC Fans Axial, 60x60x25mm, 48VDC, 1.2mmAq, Ribless, Long Life 180Khr, 4xWire, Tach/PWM RoHS: Compliant | 0 |
|
$52.7400 / $67.8500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.2300 / $134.8400 | Buy Now |
DISTI #
000000000004045671
|
Sager | DC Fans Axial Fan, 60x60x25mm, 48VDC, Performance, Long Life 180Khr., Ribless, Tach/PWM Min Qty: 1 | 0 |
|
$48.9600 / $59.1900 | Buy Now |
Part Details for 9LG0648P4S001
9LG0648P4S001 CAD Models
9LG0648P4S001 Part Data Attributes
|
9LG0648P4S001
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9LG0648P4S001
Sanyo-Denki Co Ltd
Fan/Blower,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 49.4 CFM | |
Approvals | CUL;TUV;UL | |
Body Material | PLASTIC | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 180000 h | |
Noise | 53 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 31.09 mmH2O | |
Rated Current | 0.18 A | |
Rated Power | 8.64 W | |
Rated Voltage | 48 V | |
Speed | 11000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 100 g | |
Width | 25 mm |